Part Details for RT5752BHGQW by Richtek Technology Corp
Overview of RT5752BHGQW by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT5752BHGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT5752BHGQWCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 6WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2390 In Stock |
|
$0.1897 / $0.9300 | Buy Now |
DISTI #
835-RT5752BHGQW
|
Mouser Electronics | Switching Voltage Regulators 2A, 1.2MHz, 6V Synchronous Step-Down Converter inTSOT-23-5/TSOT-23-6 and WDFN-6L 2x2 RoHS: Compliant | 2000 |
|
$0.1750 / $0.6200 | Buy Now |
Part Details for RT5752BHGQW
RT5752BHGQW CAD Models
RT5752BHGQW Part Data Attributes
|
RT5752BHGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT5752BHGQW
Richtek Technology Corp
Switching Regulator, 2A, 1440kHz Switching Freq-Max, PDSO6, WDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | WDFN-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1440 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |