Part Details for RT5760CHGH6F by Richtek Technology Corp
Overview of RT5760CHGH6F by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for RT5760CHGH6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT5760CHGH6FCT-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT563 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9403 In Stock |
|
$0.1525 / $0.8800 | Buy Now |
DISTI #
835-RT5760CHGH6F
|
Mouser Electronics | Switching Voltage Regulators 6V 1A, ACOT Buck Converter in Thin SOT-563 Package RoHS: Compliant | 4685 |
|
$0.1580 / $0.5800 | Buy Now |
Part Details for RT5760CHGH6F
RT5760CHGH6F CAD Models
RT5760CHGH6F Part Data Attributes
|
RT5760CHGH6F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT5760CHGH6F
Richtek Technology Corp
Switching Regulator, 2640kHz Switching Freq-Max, PDSO6, SOT-563, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | CONSTANT ON TIME | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-F6 | |
Length | 1.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2640 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |