-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Mode Buck-Boost Converter, WDFN3x3-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1259-1-ND
|
DigiKey | IC REG BUCK-BST ADJ 800MA 10WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10187 In Stock |
|
$0.8244 / $1.9500 | Buy Now |
DISTI #
835-RT6150AGQW
|
Mouser Electronics | Switching Voltage Regulators Current Mode Buck-Boost Converter RoHS: Compliant | 5304 |
|
$0.8240 / $1.9500 | Buy Now |
|
Chip1Cloud | IC REG BCK BST ADJ 800MA 10WDFN | 28600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 3160 |
|
$0.5672 / $0.8093 | Buy Now | |
DISTI #
2377560
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2180 / $2.2662 | Buy Now |
DISTI #
2377560
|
Farnell | DC-DC CONV, BUCK/BOOST, 1MHZ, WDFN-10 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Each | 0 |
|
$0.6251 / $1.4656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT6150AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6150AGQW
Richtek Technology Corp
Current Mode Buck-Boost Converter, WDFN3x3-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-10 | |
Package Description | WDFN-10 | |
Manufacturer Package Code | WDFN3x3-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |