Part Details for RT6206BHGQW by Richtek Technology Corp
Overview of RT6206BHGQW by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RT6206BHGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT6206BHGQWCT-ND
|
DigiKey | IC REG BUCK ADJ 5.5A 10WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4483 In Stock |
|
$1.5908 / $2.6800 | Buy Now |
DISTI #
SMC-RT6206BHGQW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 89 |
|
RFQ | |
DISTI #
2468135
|
Farnell | RoHS: Compliant Min Qty: 1500 Container: Each | 0 |
|
$1.1810 | Buy Now |
Part Details for RT6206BHGQW
RT6206BHGQW CAD Models
RT6206BHGQW Part Data Attributes
|
RT6206BHGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6206BHGQW
Richtek Technology Corp
5.5A, 18V, 650kHz, ACOT® Synchronous Step-Down Converter, WDFN3x3-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN3x3-10 | |
Manufacturer Package Code | WDFN3x3-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |