Part Details for RT6212BHGJ6F by Richtek Technology Corp
Overview of RT6212BHGJ6F by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT6212BHGJ6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT6212BHGJ6FCT-ND
|
DigiKey | IC REG BUCK ADJ 2A TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2087 In Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
835-RT6212BHGJ6F
|
Mouser Electronics | Switching Voltage Regulators 2A, 18V, 500kHz, ACOT Step-Down Converter RoHS: Compliant | 2985 |
|
$0.2770 / $0.8300 | Buy Now |
Part Details for RT6212BHGJ6F
RT6212BHGJ6F CAD Models
RT6212BHGJ6F Part Data Attributes:
|
RT6212BHGJ6F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6212BHGJ6F
Richtek Technology Corp
2A, 18V, 500kHz, ACOT® Step-Down Converter, TSOT-26(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-26(FC) | |
Manufacturer Package Code | TSOT-26(FC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR |