Part Details for RT6220DHGQUF by Richtek Technology Corp
Overview of RT6220DHGQUF by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RT6220DHGQUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT6220DHGQUFCT-ND
|
DigiKey | IC REG BUCK ADJ 6A 16UQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1418 In Stock |
|
$1.1000 / $3.5500 | Buy Now |
DISTI #
835-RT6220DHGQUF
|
Mouser Electronics | Switching Voltage Regulators 6A, 23V, 500kHz, ACOTTM Synchronous Buck Converter RoHS: Compliant | 1465 |
|
$1.1000 / $3.0200 | Buy Now |
Part Details for RT6220DHGQUF
RT6220DHGQUF CAD Models
RT6220DHGQUF Part Data Attributes
|
RT6220DHGQUF
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6220DHGQUF
Richtek Technology Corp
Switching Regulator, 6A, 550kHz Switching Freq-Max, UQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | UQFN-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 3 mm |