Part Details for RT6224DHGJ6F by Richtek Technology Corp
Overview of RT6224DHGJ6F by Richtek Technology Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT6224DHGJ6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT6224DHGJ6FCT-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2851 In Stock |
|
$0.2904 / $0.8700 | Buy Now |
DISTI #
835-RT6224DHGJ6F
|
Mouser Electronics | Switching Voltage Regulators 3A, 18V, 1.4MHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 2138 |
|
$0.2900 / $0.8700 | Buy Now |
|
Velocity Electronics | Our Stock | 10 |
|
RFQ | |
|
Chip1Cloud | 3A 18V 1.4MHz Synchronous Step-Down Converter / IC REG BUCK ADJ 3A SYNC TSOT23-6 | 2500 |
|
RFQ | |
DISTI #
2729761
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Cut Tape | 0 |
|
$0.5058 | Buy Now |
|
Win Source Electronics | 3A 18V 1.4MHz Synchronous Step-Down Converter / IC REG BUCK ADJ 3A SYNC TSOT23-6 | 125000 |
|
$0.3690 / $0.5530 | Buy Now |
Part Details for RT6224DHGJ6F
RT6224DHGJ6F CAD Models
RT6224DHGJ6F Part Data Attributes:
|
RT6224DHGJ6F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT6224DHGJ6F
Richtek Technology Corp
3A, 18V, 1.4MHz ACOT® Synchronous Step-Down Converter, TSOT-26(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-26(FC) | |
Manufacturer Package Code | TSOT-26(FC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |