Power Circuits
RT6236AHGQUF
Richtek Technology Corp
Description: 6A, 18V, 650kHz, ACOT® Synchronous Step-Down Converter, UQFN2x3-13J(FC)

Overview of RT6236AHGQUF by Richtek Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for RT6236AHGQUF by Richtek Technology Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 1028-1506-1-ND
DigiKey IC REG BUCK ADJ 6A 13UQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15670
In Stock
  • 1 $3.6000
  • 10 $2.3630
  • 25 $2.0392
  • 100 $1.6754
  • 250 $1.4984
  • 500 $1.3904
  • 1,500 $1.1250
$1.1250 / $3.6000 Buy Now
DISTI # 835-RT6236AHGQUF
Mouser Electronics Switching Voltage Regulators 6A, 18V, 650kHz, ACOT Synchronous Step-Down Converter RoHS: Compliant 23302
  • 1 $2.6800
  • 10 $2.2800
  • 100 $1.9400
  • 250 $1.8200
  • 500 $1.6000
  • 1,000 $1.4500
  • 1,500 $1.1200
$1.1200 / $2.6800 Buy Now

CAD Models for RT6236AHGQUF by Richtek Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT6236AHGQUF by Richtek Technology Corp

RT6236AHGQUF
Richtek Technology Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RICHTEK TECHNOLOGY CORP
Part Package Code
UQFN2x3-13J(FC)
Package Description
UQFN-13
Manufacturer Package Code
UQFN2x3-13J(FC)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
RICHTEK
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 0.7V TO 8V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XQCC-N13
Length
3 mm
Number of Functions
1
Number of Terminals
13
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8.9 A
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Equivalence Code
LCC13(UNSPEC)
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.6 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
650 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. RT6236AHGQUF
    Richtek Technology Corp
    6A, 18V, 650kHz, ACOT® Synchronous Step-Down Converter, UQFN2x3-13J(FC)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT6236AHGQUF by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT6236AHGQUF by Richtek Technology Corp

Select Manufacturer
Which Manufacturer of RT6236AHGQUF would you like to use for your alert(s)?
  • Please alert me when RT6236AHGQUF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT6236AHGQUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT6236AHGQUF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT6236AHGQUF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT6236AHGQUF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT6236AHGQUF by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: