Part Details for RT6253AHGJ6F by Richtek Technology Corp
Overview of RT6253AHGJ6F by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT6253AHGJ6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT6253AHGJ6FCT-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1885 In Stock |
|
$0.3156 / $0.8900 | Buy Now |
DISTI #
835-RT6253AHGJ6F
|
Mouser Electronics | Switching Voltage Regulators 17V Input, 3A, ACOT Buck Converter with Both FETs OC Protection RoHS: Compliant | 2190 |
|
$0.3150 / $0.8700 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 765mV~17V 4.5V~17V 3A TSOT-23-6 DC-DC Converters ROHS | 15331 |
|
$0.1770 / $0.2603 | Buy Now |