RT6274CHGJ6F
Richtek Technology Corp
Description: Switching Regulator, 3.5A, 1200kHz Switching Freq-Max, PDSO6, TSOT-23, 6 PIN

Overview of RT6274CHGJ6F by Richtek Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RT6274CHGJ6F by Richtek Technology Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 1028-RT6274CHGJ6FCT-ND
DigiKey IC REG BUCK ADJ 3.5A TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2689
In Stock
  • 1 $1.3300
  • 10 $0.8360
  • 25 $0.7044
  • 100 $0.5561
  • 250 $0.4835
  • 500 $0.4390
  • 1,000 $0.4020
  • 3,000 $0.3557
  • 6,000 $0.3327
  • 9,000 $0.3211
  • 15,000 $0.3081
  • 21,000 $0.3005
  • 30,000 $0.2932
$0.2932 / $1.3300 Buy Now
DISTI # 835-RT6274CHGJ6F
Mouser Electronics Switching Voltage Regulators 18V Input, 3.5A, ACOT Buck Converter with Both FETs OC Protection RoHS: Compliant 2839
  • 1 $0.8700
  • 10 $0.7200
  • 100 $0.5460
  • 500 $0.4640
  • 1,000 $0.3710
  • 3,000 $0.2870
$0.2870 / $0.8700 Buy Now

CAD Models for RT6274CHGJ6F by Richtek Technology Corp
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RT6274CHGJ6F by Richtek Technology Corp

RT6274CHGJ6F
Richtek Technology Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RICHTEK TECHNOLOGY CORP
Package Description
TSOT-23, 6 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
RICHTEK
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G6
Length
2.8955 mm
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3.5 A
Output Voltage-Max
7 V
Output Voltage-Min
0.765 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1200 kHz
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. RT6274CHGJ6F
    Richtek Technology Corp
    Switching Regulator, 3.5A, 1200kHz Switching Freq-Max, PDSO6, TSOT-23, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT6274CHGJ6F by Richtek Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT6274CHGJ6F by Richtek Technology Corp

Select Manufacturer
Which Manufacturer of RT6274CHGJ6F would you like to use for your alert(s)?
  • Please alert me when RT6274CHGJ6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT6274CHGJ6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT6274CHGJ6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT6274CHGJ6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT6274CHGJ6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT6274CHGJ6F by Richtek Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: