Part Details for RT6316BGQUF by Richtek Technology Corp
Overview of RT6316BGQUF by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RT6316BGQUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT6316BGQUFCT-ND
|
DigiKey | IC BUCK 23V 6A UQFN-12H(FC) Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2928 In Stock |
|
$1.1554 / $2.6200 | Buy Now |
DISTI #
835-RT6316BGQUF
|
Mouser Electronics | Switching Voltage Regulators 6A, 23V Synchronous Step-Down Converter with 3.3V/5V LDO RoHS: Compliant | 3000 |
|
$1.1500 / $2.6200 | Buy Now |