Part Details for RT7234GSP by Richtek Technology Corp
Overview of RT7234GSP by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT7234GSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1266-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 4A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.8863 / $2.0100 | Buy Now |
DISTI #
835-RT7234GSP
|
Mouser Electronics | Switching Voltage Regulators 4A, 18V, 650kHz, ACOT Synchronous Step-Down Converter RoHS: Compliant | 2185 |
|
$0.8920 / $2.0200 | Buy Now |
Part Details for RT7234GSP
RT7234GSP CAD Models
RT7234GSP Part Data Attributes
|
RT7234GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7234GSP
Richtek Technology Corp
4A, 18V, 650kHz, ACOT® Synchronous Step-Down Converter, PSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR |