-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 18V, 700kHz ACOT® Synchronous Step-Down Converter, PSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1219-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4544 In Stock |
|
$0.5313 / $1.3700 | Buy Now |
DISTI #
835-RT7266ZSP
|
Mouser Electronics | Switching Voltage Regulators 3A, 18V, 700kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 1991 |
|
$0.5310 / $1.3600 | Buy Now |
|
Bristol Electronics | 2121 |
|
RFQ | ||
|
Chip1Cloud | IC REG BUCK ADJ 3A SYNC 8SOP | 3240 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 1763 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT7266ZSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7266ZSP
Richtek Technology Corp
3A, 18V, 700kHz ACOT® Synchronous Step-Down Converter, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |