Part Details for RT7294CGJ6F by Richtek Technology Corp
Overview of RT7294CGJ6F by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for RT7294CGJ6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1507-1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A TSOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7815 In Stock |
|
$0.2310 / $0.6900 | Buy Now |
DISTI #
835-RT7294CGJ6F
|
Mouser Electronics | Switching Voltage Regulators 2.5A, 18V, 500kHz ACOT Synchronous Step-Down Converter RoHS: Compliant | 5998 |
|
$0.2310 / $0.6900 | Buy Now |
Part Details for RT7294CGJ6F
RT7294CGJ6F CAD Models
RT7294CGJ6F Part Data Attributes
|
RT7294CGJ6F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7294CGJ6F
Richtek Technology Corp
2.5A, 18V, 500kHz ACOT® Synchronous Step-Down Converter, TSOT-26(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-26(FC) | |
Manufacturer Package Code | TSOT-26(FC) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |