Part Details for RT7296AGJ8F by Richtek Technology Corp
Overview of RT7296AGJ8F by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT7296AGJ8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1312
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, Tsot-23-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |Richtek RT7296AGJ8F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2992 |
|
$0.6090 / $1.4600 | Buy Now |
DISTI #
RT7296AGJ8FCT-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$0.4254 / $2.0600 | Buy Now |
DISTI #
835-RT7296AGJ8F
|
Mouser Electronics | Switching Voltage Regulators 3A, 17V Current Mode Synchronous Step-Down Converter RoHS: Compliant | 3000 |
|
$0.4290 / $1.3900 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 3A TSOT23-8 | 7050 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for RT7296AGJ8F
RT7296AGJ8F CAD Models
RT7296AGJ8F Part Data Attributes
|
RT7296AGJ8F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7296AGJ8F
Richtek Technology Corp
3A, 17V Current Mode Synchronous Step-Down Converter, TSOT-28(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-28(FC) | |
Manufacturer Package Code | TSOT-28(FC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.8955 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |