Part Details for RT7296FGJ8F by Richtek Technology Corp
Overview of RT7296FGJ8F by Richtek Technology Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT7296FGJ8F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT7296FGJ8FCT-ND
|
DigiKey | IC REG BUCK ADJ 3A TSOT23-8 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5706 In Stock |
|
$0.4213 / $1.1200 | Buy Now |
DISTI #
835-RT7296FGJ8F
|
Mouser Electronics | Switching Voltage Regulators 3A, 17V Current Mode Synchronous Step-Down Converter RoHS: Compliant | 2972 |
|
$0.4210 / $1.1200 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 3A TSOT23-8 | 21950 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 4.5V~17V 807mV~16.15V 3A TSOT-23-8 DC-DC Converters ROHS | 2650 |
|
$0.1872 / $0.4079 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ 3A TSOT23-8 | 477 |
|
$0.2840 / $0.3667 | Buy Now |
DISTI #
2545987
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0642 / $2.1653 | Buy Now |
DISTI #
2545987
|
Farnell | RoHS: Compliant Min Qty: 3000 Container: Each | 0 |
|
$0.8012 | Buy Now |
Part Details for RT7296FGJ8F
RT7296FGJ8F CAD Models
RT7296FGJ8F Part Data Attributes:
|
RT7296FGJ8F
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7296FGJ8F
Richtek Technology Corp
3A, 17V Current Mode Synchronous Step-Down Converter, TSOT-28(FC)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | TSOT-28(FC) | |
Manufacturer Package Code | TSOT-28(FC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |