Part Details for RT7297BHZSP by Richtek Technology Corp
Overview of RT7297BHZSP by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT7297BHZSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9342
|
Newark | Ic, Dc-Dc Converter, Buck, 1.2Mhz, Sop-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sop, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |Richtek RT7297BHZSP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.8180 | Buy Now |
DISTI #
1028-1412-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1121 In Stock |
|
$0.6004 / $2.0300 | Buy Now |
DISTI #
835-RT7297BHZSP
|
Mouser Electronics | Switching Voltage Regulators 3A, 18V, 1.2MHz Synchronous Step-Down Converter RoHS: Compliant | 2400 |
|
$0.5640 / $1.3700 | Buy Now |
Part Details for RT7297BHZSP
RT7297BHZSP CAD Models
RT7297BHZSP Part Data Attributes
|
RT7297BHZSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7297BHZSP
Richtek Technology Corp
3A, 18V, 1.2MHz Synchronous Step-Down Converter, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Package Description | SOP, SOP8,.25 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |