Part Details for RT7298AHGQW by Richtek Technology Corp
Overview of RT7298AHGQW by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT7298AHGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8337
|
Newark | Dc/Dc Conv, Sync Buck, 1.6Mhz, Wqfn-14, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:14Pins, Output Current:6A, Output Rohs Compliant: Yes |Richtek RT7298AHGQW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1028-1413-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 14WQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1091 In Stock |
|
$1.6250 / $4.7400 | Buy Now |
DISTI #
835-RT7298AHGQW
|
Mouser Electronics | Switching Voltage Regulators 6A, 18V, Synchronous Step-Down Converter RoHS: Compliant | 1215 |
|
$1.7400 / $3.4800 | Buy Now |
Part Details for RT7298AHGQW
RT7298AHGQW CAD Models
RT7298AHGQW Part Data Attributes
|
RT7298AHGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7298AHGQW
Richtek Technology Corp
6A, 18V, Synchronous Step-Down Converter, WQFN3.5x3.5-14A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN3.5x3.5-14A | |
Manufacturer Package Code | WQFN3.5x3.5-14A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |