-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A, 18V, Synchronous Step-Down Converter, WQFN3.5x3.5-14A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1460-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 8A 14WQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2623 In Stock |
|
$1.6250 / $4.7400 | Buy Now |
DISTI #
835-RT7299BHGQW
|
Mouser Electronics | Switching Voltage Regulators 8A, 18V, Synchronous Step-Down Converter RoHS: Compliant | 935 |
|
$1.7000 / $3.4800 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 8A 14WQFN | 18548 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT7299BHGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT7299BHGQW
Richtek Technology Corp
8A, 18V, Synchronous Step-Down Converter, WQFN3.5x3.5-14A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN3.5x3.5-14A | |
Package Description | WQFN-14 | |
Manufacturer Package Code | WQFN3.5x3.5-14A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N14 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1760 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.5 mm |