Part Details for RT8010AGQW by Richtek Technology Corp
Overview of RT8010AGQW by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8010AGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8010AGQWCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 16WQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1382 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
835-RT8010AGQW
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz, 1A, High Efficiency PWM Step-Down DC-DC Converter RoHS: Compliant | 1500 |
|
$0.2270 / $0.6800 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 1A SYNC 16WQFN | 18400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 2.5V~5.5V 1A 600mV~5.5V WQFN-16-EP(3x3) DC-DC Converters ROHS | 475 |
|
$0.4781 / $0.6886 | Buy Now |
Part Details for RT8010AGQW
RT8010AGQW CAD Models
RT8010AGQW Part Data Attributes:
|
RT8010AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8010AGQW
Richtek Technology Corp
1.5MHz, 1A, High Efficiency PWM Step-Down DC-DC Converter, 16WQFN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN-16 | |
Manufacturer Package Code | 16WQFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 0.588 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |