-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5MHz, 400mA, High Efficiency PWM Step-Down DC/DC Converter, SOT-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1034-2-ND
|
DigiKey | IC REG BUCK ADJ 400MA SOT23-5 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4008 / $0.4383 | Buy Now |
DISTI #
835-RT8024GB
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz, 400mA, High Efficiency PWM Step-Down DC/DC Converter RoHS: Compliant | 1790 |
|
$0.2520 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8024GB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8024GB
Richtek Technology Corp
1.5MHz, 400mA, High Efficiency PWM Step-Down DC/DC Converter, SOT-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-25 | |
Manufacturer Package Code | SOT-25 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK |