Part Details for RT8074GSP by Richtek Technology Corp
Overview of RT8074GSP by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8074GSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1110-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 4A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2381 In Stock |
|
$0.3720 / $0.9900 | Buy Now |
DISTI #
835-RT8074GSP
|
Mouser Electronics | Switching Voltage Regulators 4A, 2MHz, Synchronous Step-Down Converter RoHS: Compliant | 0 |
|
$0.3840 / $0.9900 | Order Now |
Part Details for RT8074GSP
RT8074GSP CAD Models
RT8074GSP Part Data Attributes
|
RT8074GSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8074GSP
Richtek Technology Corp
Switching Regulator/Controller, Current-mode, 4A, 2000kHz Switching Freq-Max, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |