Part Details for RT8079AGQW by Richtek Technology Corp
Overview of RT8079AGQW by Richtek Technology Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8079AGQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1463-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16WQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1499 In Stock |
|
$0.6754 / $1.5900 | Buy Now |
DISTI #
835-RT8079AGQW
|
Mouser Electronics | Switching Voltage Regulators 2.95V to 6V Input, 3A Output, 2MHz, Synchronous Step-Down Converter RoHS: Compliant | 1500 |
|
$0.6810 / $1.6100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX, PQCC16 | 4763 |
|
$0.5363 / $1.2770 | Buy Now |
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 3A, 2000KHZ SWITCHING FREQ-MAX, PQCC16 | 501 |
|
$0.5915 / $2.2750 | Buy Now |
Part Details for RT8079AGQW
RT8079AGQW CAD Models
RT8079AGQW Part Data Attributes:
|
RT8079AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8079AGQW
Richtek Technology Corp
2.95V to 6V Input, 3A Output, 2MHz, Synchronous Step-Down Converter, WQFN3x3-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WQFN3x3-16 | |
Manufacturer Package Code | WQFN3x3-16 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.827 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |