There are no models available for this part yet.
Overview of RT8267GS by Richtek Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8267GS by Richtek Technology Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1028-RT8267GSCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2481 In Stock |
|
$0.2592 / $1.3100 | Buy Now | |
DISTI #
835-RT8267GS
|
Mouser Electronics | Switching Voltage Regulators 2A, 22V, 400kHz Step-Down Converter RoHS: Compliant | 2500 |
|
$0.2470 / $0.8100 | Buy Now |
CAD Models for RT8267GS by Richtek Technology Corp
Part Data Attributes for RT8267GS by Richtek Technology Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RICHTEK TECHNOLOGY CORP
|
Part Package Code
|
SOP-8
|
Manufacturer Package Code
|
8SOP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
460 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for RT8267GS
-
MC9S08AC32CFJEMicrocontrollers
-
RT8203GASwitching Regulator or Controllers
-
TMP431ADGKROther Analog ICs
-
STM1001RWX6FPower Management Circuits
-
2SK1470Power Field-Effect Transistors
-
BTS50055-1TMAPeripheral Drivers
-
XC7A200T-3FBG484EField Programmable Gate Arrays
-
SA5532DROperational Amplifiers
-
LF80ABDT-TRLinear Regulator ICs