Part Details for RT8268GFP by Richtek Technology Corp
Overview of RT8268GFP by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT8268GFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2341376
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3201 / $0.5411 | Buy Now |
|
Sense Electronic Company Limited | MSOP-10 | 2099 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A 10MSOP | 37930 |
|
$0.1170 / $0.1750 | Buy Now |
Part Details for RT8268GFP
RT8268GFP CAD Models
RT8268GFP Part Data Attributes
|
RT8268GFP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8268GFP
Richtek Technology Corp
2A, 24V, 400kHz Step-Down Converter, MSOP-10(PP)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | MSOP-10(PP) | |
Manufacturer Package Code | MSOP-10(PP) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |