-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator/Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8268GSCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.2592 / $1.1900 | Buy Now |
DISTI #
835-RT8268GS
|
Mouser Electronics | Switching Voltage Regulators 2A, 23V, 400KHz Step-Down Converter RoHS: Compliant | 2500 |
|
$0.2540 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8268GS
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8268GS
Richtek Technology Corp
Switching Regulator/Controller
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |