Part Details for RT8271GFP by Richtek Technology Corp
Overview of RT8271GFP by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8271GFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT8271GFP-ND
|
DigiKey | IC REG BUCK ADJ 2A 10MSOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RT8271GFP
RT8271GFP CAD Models
RT8271GFP Part Data Attributes
|
RT8271GFP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8271GFP
Richtek Technology Corp
2A, 24V, 1.2MHz Step-Down Converter, 10MSOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | MSOP-10 | |
Manufacturer Package Code | 10MSOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |