-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A, 23V, 340kHz Synchronous Step-Down Converter, 8SOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1145-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26128 In Stock |
|
$0.2643 / $0.7900 | Buy Now |
DISTI #
835-RT8284NGS
|
Mouser Electronics | Switching Voltage Regulators 2A, 23V, 340kHz Synchronous Step-Down Converter RoHS: Compliant | 4786 |
|
$0.2580 / $0.7800 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 8SOP | 82400 |
|
$0.3400 / $0.5090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8284NGS
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8284NGS
Richtek Technology Corp
2A, 23V, 340kHz Synchronous Step-Down Converter, 8SOP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOP-8 | |
Manufacturer Package Code | 8SOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 380 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |