Part Details for RT8292BHZSP by Richtek Technology Corp
Overview of RT8292BHZSP by Richtek Technology Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8292BHZSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1151-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 2A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.2500 / $0.7500 | Buy Now |
DISTI #
835-RT8292BHZSP
|
Mouser Electronics | Switching Voltage Regulators 2A, 23V, 1.2MHz Synchronous Step-Down Converter RoHS: Compliant | 2188 |
|
$0.2500 / $0.7700 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 2A SYNC 8SOP | 79800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOP-8-EP DC-DC Converters ROHS | 2175 |
|
$0.1353 / $0.2582 | Buy Now |
DISTI #
2377609
|
element14 Asia-Pacific | DC-DC CONV, BUCK, 1.2MHZ, SOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3064 / $0.8123 | Buy Now |
DISTI #
2377609
|
Farnell | DC-DC CONV, BUCK, 1.2MHZ, SOP-8 RoHS: Compliant Min Qty: 2500 Lead time: 33 Weeks, 2 Days Container: Each | 0 |
|
$0.3020 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 8SOP | 79800 |
|
$0.2430 / $0.3640 | Buy Now |
Part Details for RT8292BHZSP
RT8292BHZSP CAD Models
RT8292BHZSP Part Data Attributes:
|
RT8292BHZSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8292BHZSP
Richtek Technology Corp
2A, 23V, 1.2MHz Synchronous Step-Down Converter, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |