-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 23V, 1.2MHz Synchronous Step-Down Converter, PSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1051-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26594 In Stock |
|
$0.3732 / $0.9900 | Buy Now |
DISTI #
835-RT8293BHGSP
|
Mouser Electronics | Switching Voltage Regulators 3A, 23V, 1.2MHz Synchronous Step-Down Converter RoHS: Compliant | 4673 |
|
$0.3860 / $1.0000 | Buy Now |
|
Chip1Cloud | IC REG BUCK ADJ 3A SYNC 8SOP / Conv DC-DC 4.5V to 23V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin SOP EP | 10190 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOP-EP | 140000 |
|
$0.1885 | Buy Now |
DISTI #
2630217RL
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Reel | 0 |
|
$0.8299 | Buy Now |
DISTI #
2630217
|
Farnell | RoHS: Compliant Min Qty: 2500 Container: Cut Tape | 0 |
|
$0.8299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT8293BHGSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8293BHGSP
Richtek Technology Corp
3A, 23V, 1.2MHz Synchronous Step-Down Converter, PSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | PSOP-8 | |
Manufacturer Package Code | PSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |