Part Details for RT8293BLZSP by Richtek Technology Corp
Overview of RT8293BLZSP by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT8293BLZSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT8293BLZSPCT-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 3A 8SOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.3725 / $1.6000 | Buy Now |
DISTI #
835-RT8293BLZSP
|
Mouser Electronics | Switching Voltage Regulators 3A, 23V, 1.2MHz Synchronous Step-Down Converter RoHS: Compliant | 2292 |
|
$0.3720 / $0.9900 | Buy Now |
Part Details for RT8293BLZSP
RT8293BLZSP CAD Models
RT8293BLZSP Part Data Attributes
|
RT8293BLZSP
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT8293BLZSP
Richtek Technology Corp
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |