Part Details for RT9013-12GB by Richtek Technology Corp
Overview of RT9013-12GB by Richtek Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9013-12GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5337
|
Newark | Ic, Ldo, Fixed, 1.2V, 0.5A, Sot-23-5, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.2V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Rohs Compliant: Yes |Richtek RT9013-12GB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6450 / $1.7600 | Buy Now |
DISTI #
1028-1053-1-ND
|
DigiKey | IC REG LINEAR 1.2V 500MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8051 In Stock |
|
$0.3945 / $1.0200 | Buy Now |
DISTI #
835-RT9013-12GB
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator RoHS: Compliant | 2443 |
|
$0.1890 / $0.5800 | Buy Now |
|
Velocity Electronics | Our Stock | 54000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.2V 0.5A SOT23-5 | 88900 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-5 | 289 |
|
$0.0898 / $0.1301 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.2V 500MA SOT23-5 | 1019 |
|
$0.0857 / $0.1331 | Buy Now |
|
CHIPMALL.COM LIMITED | 500mA 50dB@(10kHz) Fixed 1.2V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 7800 |
|
$0.0747 / $0.1414 | Buy Now |
|
Chips Pulse Industry Limited | Fixed 5.5V 1.2V 400mV @ 500mA SOT-23-5 Linear Voltage Regulators (LDO) RoHS Purchase Online, Ship Immediately | 9378 |
|
$0.0686 / $0.0936 | Buy Now |
DISTI #
2363025
|
element14 Asia-Pacific | IC, LDO, FIXED, 1.2V, 0.5A, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Each | 1189 |
|
$0.2299 / $0.6070 | Buy Now |
Part Details for RT9013-12GB
RT9013-12GB CAD Models
RT9013-12GB Part Data Attributes
|
RT9013-12GB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9013-12GB
Richtek Technology Corp
500mA, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator, SOT-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-25 | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | SOT-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.8955 mm | |
Line Regulation-Max | 0.00912% | |
Load Regulation-Max | 0.012% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.224 V | |
Output Voltage1-Min | 1.176 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.295 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |