Part Details for RT9013-15GB(Z00) by Richtek Technology Corp
Overview of RT9013-15GB(Z00) by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9013-15GB(Z00)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500mA 50dB@(10kHz) Fixed 1.5V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 1533 |
|
$0.1100 / $0.1974 | Buy Now |