-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator, SOT-25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9013-18GBCT-ND
|
DigiKey | IC REG LINEAR 1.8V 500MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2737 In Stock |
|
$0.1894 / $2.1400 | Buy Now |
DISTI #
835-RT9013-18GB
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator RoHS: Compliant | 2196 |
|
$0.1890 / $0.5800 | Buy Now |
|
Chip1Cloud | IC REG LDO 1.8V 0.5A SOT23-5 | 6020 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-23-5 | 3701 |
|
$0.0898 / $0.1531 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 500MA SOT23-5 | 1593 |
|
$0.0678 / $0.1029 | Buy Now |
|
CHIPMALL.COM LIMITED | 500mA 50dB@(10kHz) Fixed 1.8V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 10595 |
|
$0.0735 / $0.1684 | Buy Now |
|
Chips Pulse Industry Limited | Fixed 5.5V 1.8V 400mV @ 500mA SOT-23-5 Dropout Regulators(LDO) RoHS Purchase Online, Ship Immediately | 12906 |
|
$0.0675 / $0.1174 | Buy Now |
DISTI #
2363029
|
Farnell | IC, LDO, FIXED, 1.8V, 0.5A, SOT-23-5 RoHS: Compliant Min Qty: 3000 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.3019 | Buy Now |
|
Perfect Parts Corporation | 11402 |
|
RFQ | ||
|
Sense Electronic Company Limited | SOT23-5 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9013-18GB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9013-18GB
Richtek Technology Corp
500mA, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator, SOT-25
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-25 | |
Package Description | SOT-23, 5 PIN | |
Manufacturer Package Code | SOT-25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.25 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.8955 mm | |
Line Regulation-Max | 0.01152% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.295 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |