Part Details for RT9020-28GB by Richtek Technology Corp
Overview of RT9020-28GB by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9020-28GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9020-28GB-ND
|
DigiKey | IC REG LINEAR 2.8V 500MA SOT23-5 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RT9020-28GB
RT9020-28GB CAD Models
RT9020-28GB Part Data Attributes
|
RT9020-28GB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9020-28GB
Richtek Technology Corp
500mA, Low Dropout, Low Noise Ultra-Fast With Soft Start CMOS LDO Regulator, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23-5 | |
Manufacturer Package Code | SOT23-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |