-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, Low Dropout, Low Noise Ultra-Fast With Soft Start CMOS LDO Regulator, SC70-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3521AC-2C1331GU50.516667 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9020-31GU5CT-ND
|
DigiKey | IC REG LINEAR 3.1V 500MA SC70-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2905 In Stock |
|
$0.1858 / $0.9200 | Buy Now |
DISTI #
835-RT9020-31GU5
|
Mouser Electronics | LDO Voltage Regulators 500mA, Low Dropout, Low Noise Ultra-Fast With Soft Start CMOS LDO Regulator RoHS: Compliant | 2716 |
|
$0.1730 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9020-31GU5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9020-31GU5
Richtek Technology Corp
500mA, Low Dropout, Low Noise Ultra-Fast With Soft Start CMOS LDO Regulator, SC70-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SC70-5 | |
Manufacturer Package Code | SC70-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |