Part Details for RT9030-15GQW by Richtek Technology Corp
Overview of RT9030-15GQW by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9030-15GQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9030-15GQW-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 6WDFN Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RT9030-15GQW
RT9030-15GQW CAD Models
RT9030-15GQW Part Data Attributes
|
RT9030-15GQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9030-15GQW
Richtek Technology Corp
150mA, Low Input Voltage, Low Dropout, Low Noise Ultra-Fast Without Bypass Capacitor CMOS LDO Regulator, 6WDFN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | WDFN-6 | |
Package Description | , | |
Manufacturer Package Code | 6WDFN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |