-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Output, PDSO10, WDFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC6528
|
Newark | Ddr Termination Regulator, 3.5A, Wdfn-10, Memory Supported:Ddr3, Lpddr3, Ddr4, Source/Sink Current:3.5A, Supply Voltage Min:1.1V, Supply Voltage Max:3.5V, Ddr Regulator Case Style:Wdfn, No. Of Pins:10Pins, Product Range:-, Msl:Msl Rohs Compliant: Yes |Richtek RT9088AGQW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4820 / $0.9050 | Buy Now |
DISTI #
RT9088AGQWCT-ND
|
DigiKey | IC REG CONV DDR 1OUT 10WDFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2307 In Stock |
|
$0.3020 / $0.8700 | Buy Now |
DISTI #
835-RT9088AGQW
|
Mouser Electronics | Power Management Specialized - PMIC DDR Termination Regulator RoHS: Compliant | 1623 |
|
$0.3010 / $0.8700 | Buy Now |
|
Chip1Cloud | IC REG CONV DDR 1OUT 10WDFN | 19000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | WDFN-10L-EP(3x3) Linear Voltage Regulators (LDO) ROHS | 1490 |
|
$0.1682 / $0.3121 | Buy Now |
|
Chips Pulse Industry Limited | WDFN-10L-EP(3x3) Linear Voltage Regulators (LDO) ROHS Purchase Online, Ship Immediately | 1788 |
|
$0.1544 / $0.2061 | Buy Now |
DISTI #
2911757
|
element14 Asia-Pacific | DDR TERMINATION REGULATOR, 3.5A, WDFN-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3530 / $0.9082 | Buy Now |
DISTI #
2911757RL
|
element14 Asia-Pacific | DDR TERMINATION REGULATOR, 3.5A, WDFN-10 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3530 / $0.5720 | Buy Now |
DISTI #
2911757RL
|
Farnell | DDR TERMINATION REGULATOR, 3.5A, WDFN-10 RoHS: Compliant Min Qty: 100 Lead time: 33 Weeks, 2 Days Container: Reel | 0 |
|
$0.3010 / $0.5458 | Buy Now |
DISTI #
2911757
|
Farnell | DDR TERMINATION REGULATOR, 3.5A, WDFN-10 RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.3010 / $0.9941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9088AGQW
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9088AGQW
Richtek Technology Corp
1 Output, PDSO10, WDFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | WDFN-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | RICHTEK | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Regulator Type | DDR TERMINATION REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |