Part Details for RT9173APL5 by Richtek Technology Corp
Overview of RT9173APL5 by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9173APL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2196 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +0.9V/+1.25V, 5 Pin, Plastic, SIP | 1550 |
|
$0.3000 / $0.7200 | Buy Now |
Part Details for RT9173APL5
RT9173APL5 CAD Models
RT9173APL5 Part Data Attributes
|
RT9173APL5
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9173APL5
Richtek Technology Corp
Regulator, 1 Output, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | , SMSIP5H,.37,50TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 7 V | |
Load Regulation-Max | 0.0375% | |
Moisture Sensitivity Level | 3 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | DDR TERMINATION REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE |