Part Details for RT9261B-50GB by Richtek Technology Corp
Overview of RT9261B-50GB by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMJ320C25-50GBM | Texas Instruments | Digital Signal Processors 68-CPGA -55 to 125 |
Price & Stock for RT9261B-50GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9261B-50GBCT-ND
|
DigiKey | IC REG BOOST 5V 160MA SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8182 In Stock |
|
$0.2335 / $1.1100 | Buy Now |
DISTI #
835-RT9261B-50GB
|
Mouser Electronics | Switching Voltage Regulators VFM Step-Up DC/DC Converter RoHS: Compliant | 2901 |
|
$0.2260 / $0.6800 | Buy Now |
Part Details for RT9261B-50GB
RT9261B-50GB CAD Models
RT9261B-50GB Part Data Attributes
|
RT9261B-50GB
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9261B-50GB
Richtek Technology Corp
VFM Step-Up DC/DC Converter, SOT23-5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT23-5 | |
Package Description | , | |
Manufacturer Package Code | SOT23-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK |