Part Details for RT9365GQW by Richtek Technology Corp
Overview of RT9365GQW by Richtek Technology Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9365GQW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RT9365GQWCT-ND
|
DigiKey | IC LED DRV RGLTR PWM 16WQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1500 In Stock |
|
$0.3825 / $1.0200 | Buy Now |
DISTI #
835-RT9365GQW
|
Mouser Electronics | LED Lighting Drivers 100mA 5-Channel Charge Pump White LED Driver with Low Dropout Current Source RoHS: Compliant | 1500 |
|
$0.4000 / $1.0300 | Buy Now |
|
Chip1Cloud | 2500 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 835 |
|
$0.4555 / $0.6011 | Buy Now | |
DISTI #
2729821
|
Farnell | LED DRIVER, BOOST, 250KHZ, WQFN-16 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6936 / $1.8961 | Buy Now |