Part Details for RT9618GS by Richtek Technology Corp
Overview of RT9618GS by Richtek Technology Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT9618GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT9618GS-ND
|
DigiKey | IC REG CTRLR BUCK 8SOP Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RT9618GS
RT9618GS CAD Models
RT9618GS Part Data Attributes:
|
RT9618GS
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9618GS
Richtek Technology Corp
IC REG CTRLR BUCK 8SOP, 8SOP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOP-8 | |
Package Description | , | |
Manufacturer Package Code | 8SOP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.925 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 13.5 V | |
Supply Voltage-Min | 7.3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |