-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120mO, 1.3A Power Switch with Programmable Current Limit, SOT-26
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9345
|
Newark | Ic, Power Switch, 5.5V, Sot-23-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:1.295A, On State Resistance:0.12Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Richtek RT9728AHGE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4680 / $0.8500 | Buy Now |
DISTI #
1028-1198-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39346 In Stock |
|
$0.2702 / $0.8100 | Buy Now |
DISTI #
835-RT9728AHGE
|
Mouser Electronics | Power Switch ICs - Power Distribution 120mohm, 1.3A Power Switch with Programmable Current Limit RoHS: Compliant | 5789 |
|
$0.2700 / $0.8100 | Buy Now |
|
Chip1Cloud | IC PWR SW USB 1.3A SOT23-6 / Hi Side Single 5.5V 0.075A to 1.3A 6-Pin SOT-23 | 25642 |
|
RFQ | |
DISTI #
2363235
|
element14 Asia-Pacific | IC, POWER SWITCH, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3425 / $0.6909 | Buy Now |
DISTI #
2363235
|
Farnell | IC, POWER SWITCH, 5.5V, SOT-23-5 RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Each | 0 |
|
$0.2375 / $0.4249 | Buy Now |
DISTI #
2630231
|
Farnell | POWER LOAD SWITCH, HIGH SIDE, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3374 / $0.8748 | Buy Now |
DISTI #
2630231RL
|
Farnell | POWER LOAD SWITCH, HIGH SIDE, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.3374 / $0.6686 | Buy Now |
|
Win Source Electronics | IC PWR SW USB 1.3A SOT23-6 / Hi Side Single 5.5V 0.075A to 1.3A 6-Pin SOT-23 | 106000 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT9728AHGE
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9728AHGE
Richtek Technology Corp
120mO, 1.3A Power Switch with Programmable Current Limit, SOT-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-26 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.89 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.295 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.93 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.1V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |