Part Details for RTA-6-250A by SPC Multicomp
Overview of RTA-6-250A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RBA250N10CHPF-4UA02#GB0 | Renesas Electronics Corporation | 100V - 250A - N-channel Power MOS FET, MP-25ZU, /Embossed Tape | |
RBA250N04AHPF-4UA01#GB0 | Renesas Electronics Corporation | 40V–250A N-channel Power MOS FET | |
AD8250ARMZ-RL | Analog Devices | Hi Speed Programmable Gain In- |
Price & Stock for RTA-6-250A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93N2125
|
Newark | Spacer/Standoff Round Al 6.35Mm X 6.35Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:6.35Mm, Overall Length:6.35Mm, External Width:6.35Mm Rohs Compliant: No |Multicomp RTA-6-250A RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$31.9300 / $44.5800 | Buy Now |