-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0825
|
Newark | Power Line Filter, 3-Ph, 10A, 500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTAN-5010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8200 / $73.0400 | Buy Now |
DISTI #
RTAN-5010-ND
|
DigiKey | LINE FILT 500VDC 500VAC 10A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$73.5024 / $80.3400 | Buy Now |
DISTI #
967-RTAN-5010
|
Mouser Electronics | Power Line Filters Filter 500VAC 10A RoHS: Compliant | 14 |
|
$73.0500 / $80.3400 | Buy Now |
DISTI #
70564140
|
RS | Power Supply 500V (AC DC)Filter 500VAC 10A Screw Terminations | TDK-Lambda RTAN-5010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0000 | RFQ |
|
Onlinecomponents.com | Three Phase Filter - 500V 10A Max - 120x63x42mm - Screw Terminals RoHS: Compliant | 0 |
|
$66.8200 / $73.0400 | Buy Now |
DISTI #
66325569
|
Verical | Power Line Filter 60Hz 10A 500VAC/500VDC Terminal Block Chassis Mount Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 24 |
|
$78.3295 / $90.6576 | Buy Now |
DISTI #
69834633
|
Verical | Power Line Filter 60Hz 10A 500VAC/500VDC Terminal Block Chassis Mount Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$88.0000 / $101.8750 | Buy Now |
DISTI #
63380538
|
Verical | Power Line Filter 60Hz 10A 500VAC/500VDC Terminal Block Chassis Mount Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 13 |
|
$80.1400 / $90.6576 | Buy Now |
DISTI #
62987084
|
Verical | Power Line Filter 60Hz 10A 500VAC/500VDC Terminal Block Chassis Mount Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$82.2168 / $90.6576 | Buy Now |
|
Quest Components | 36 |
|
$98.5008 / $123.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN-5010
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTAN-5010
TDK-Lambda Corporation
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Width | 63 mm |