-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500V, 60Hz, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAN-5020
|
Avnet Americas | Power Line Filter 60Hz 20A 500VAC/500VDC Terminal Block Chassis Mount - Bulk (Alt: RTAN-5020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$122.8646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTAN-5020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RTAN-5020
TDK Corporation
500V, 60Hz, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 140 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Width | 70 mm |