RTAN-5020D
Description: EMI FILTER 500VAC 20A DIN RAIL

Overview of RTAN-5020D by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RJL5020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 500V 38A 135Mohm To-3P
RJK5020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 500V 40A 118Mohm To-3P

Price & Stock for RTAN-5020D by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RTAN-5020D
Avnet Americas Power Line Filter 60Hz 20A 500VAC/500VDC Terminal Block DIN Rail - Bulk (Alt: RTAN-5020D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 1 $84.7236
$84.7236 Buy Now

CAD Models for RTAN-5020D by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAN-5020D by TDK Corporation

RTAN-5020D
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
ROHS COMPLIANT, SMALL, PLASTIC PACKAGE
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Approvals
UL; EN
Filter Type
THREE PHASE EMI FILTER
Height
50.4 mm
Insulation Resistance-Min
100 MΩ
Leakage Current-Max
5 mA
Length
140 mm
Mounting Type
DIN RAIL MOUNT
Operating Frequency
60Hz Hz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current
20 A
Rated Voltage
500 V
Width
70 mm
Want to compare parts?
  1. RTAN-5020D
    TDK Corporation
    EMI FILTER 500VAC 20A DIN RAIL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAN-5020D by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAN-5020D by TDK Corporation

Select Manufacturer
Which Manufacturer of RTAN-5020D would you like to use for your alert(s)?
  • Please alert me when RTAN-5020D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAN-5020D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAN-5020D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAN-5020D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAN-5020D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAN-5020D by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: