Switches
RTAP31S12W50NS
Description: ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of RTAP31S12W50NS by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for RTAP31S12W50NS by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # RTAP31S12W50NS-ND
DigiKey SWITCH ROTARY 12POS 150MA 60V Min Qty: 480 Lead time: 10 Weeks Container: Bag Temporarily Out of Stock
  • 480 $6.4965
$6.4965 Buy Now
DISTI # 611-RTAP31S12W50NS
Mouser Electronics Coded Rotary Switches Rotary RoHS: Compliant 0
  • 480 $7.6100
  • 528 $7.5300
  • 1,008 $7.3400
$7.3400 / $7.6100 Order Now
DISTI # 000000000003166795
Sager Coded Rotary Switches Rotary 0
Buy Now

CAD Models for RTAP31S12W50NS by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTAP31S12W50NS by C&K

RTAP31S12W50NS
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
14 Weeks
Actuator Length
1.969 inch
Actuator Type
SCREW DRIVER SLOT
Body Breadth
22 mm
Body Length or Diameter
25.8 mm
Center Contact Material
BRASS
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
.15A@60VAC
Contact Current(AC)-Max
0.15 A
Contact Resistance
0.15 mΩ
Contact Voltage(AC)-Max
60 V
Dielectric Withstand Volts
500VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
BRASS
End Contact Plating
SILVER
Indexing Angle
30 deg
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Positions
12
Number of Switch Sections
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
14
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SP12T
Switch Type
ROTARY SWITCH
Terminal Finish
SILVER
Terminal Length
0.15 inch
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. RTAP31S12W50NS
    C&K
    ROTARY SWITCH-12POSITIONS, SP12T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for RTAP31S12W50NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTAP31S12W50NS by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTAP31S12W50NS by C&K

Select Manufacturer
Which Manufacturer of RTAP31S12W50NS would you like to use for your alert(s)?
  • Please alert me when RTAP31S12W50NS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTAP31S12W50NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTAP31S12W50NS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTAP31S12W50NS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTAP31S12W50NS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTAP31S12W50NS by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: