Part Details for RTAP41S10WFLSS by C&K
Overview of RTAP41S10WFLSS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTAP41S10WFLSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5796
|
Newark | Rtap41S10Wflss |C&k Components RTAP41S10WFLSS RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7800 / $11.5300 | Buy Now |
DISTI #
RTAP41S10WFLSS-ND
|
DigiKey | SWITCH ROTARY 10POS 150MA 60V Min Qty: 480 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.2706 | Buy Now |
DISTI #
611-RTAP41S10WFLSS
|
Mouser Electronics | Coded Rotary Switches Rotary RoHS: Compliant | 0 |
|
$8.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 1 | 0 |
|
$9.8800 | Buy Now |
DISTI #
000000000002642490
|
Sager | Coded Rotary Switches Rotary Min Qty: 48 | 0 |
|
$10.5000 | Buy Now |
Part Details for RTAP41S10WFLSS
RTAP41S10WFLSS CAD Models
RTAP41S10WFLSS Part Data Attributes
|
RTAP41S10WFLSS
C&K
Buy Now
Datasheet
|
Compare Parts:
RTAP41S10WFLSS
C&K
ROTARY SWITCH-10POSITIONS, SP10T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.984 inch | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Body Breadth | 22 mm | |
Body Length or Diameter | 25.8 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .15A@60VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 14 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.15 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |