Part Details for RTAP42S04W25NS by C&K
Overview of RTAP42S04W25NS by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTAP42S04W25NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5801
|
Newark | Rotary |C&k Components RTAP42S04W25NS Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6900 / $13.7900 | Buy Now |
DISTI #
42AJ0130
|
Newark | Rotary/C&k Components |C&k Components RTAP42S04W25NS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $20.2700 | Buy Now |
DISTI #
611-RTAP42S04W25NS
|
Mouser Electronics | Coded Rotary Switches 1 4 Poles Coded Rotary Switch RoHS: Compliant | 0 |
|
$11.0000 / $11.0100 | Order Now |
DISTI #
C&K Components RTAP42S04W25NS
|
PEI Genesis | Rotary Switch, 4 Pos | 0 |
|
Buy Now | |
DISTI #
000000000005185969
|
Sager | Coded Rotary Switches 1 4 Poles Coded Rotary Switch | 0 |
|
Buy Now |
Part Details for RTAP42S04W25NS
RTAP42S04W25NS CAD Models
RTAP42S04W25NS Part Data Attributes:
|
RTAP42S04W25NS
C&K
Buy Now
Datasheet
|
Compare Parts:
RTAP42S04W25NS
C&K
ROTARY SWITCH-4POSITIONS, DP4T, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.984 inch | |
Actuator Type | SCREW DRIVER SLOT | |
Body Breadth | 22 mm | |
Body Length or Diameter | 25.8 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .15A@60VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 14 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.15 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |